- RS-stocknr.:
- 220-5074
- Fabrikantnummer:
- 1-2071499-2
- Fabrikant:
- TE Connectivity
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 220-5074
- Fabrikantnummer:
- 1-2071499-2
- Fabrikant:
- TE Connectivity
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CZ
Productomschrijving
The TE Connectivity IHVA200 series high voltage contactor having coil voltage of 24V. The contactor is mainly used in charging station, AGV, electric forklift, energy storage systems and photovoltaic inverter.
High insulation resistance
RoHs complaint
RoHs complaint
Specificaties
Kenmerk | Waarde |
---|---|
Coil Voltage | 24 V |
Number of Poles | 3 |
Contact Current Rating | 200 A |
Range | IHVA200 |
Power Rating | 5 W |
Normal State Configuration | SPST-NO |