- RS-stocknr.:
- 842-4586
- Fabrikantnummer:
- TA200DU175
- Fabrikant:
- ABB
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 842-4586
- Fabrikantnummer:
- TA200DU175
- Fabrikant:
- ABB
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CZ
Productomschrijving
Thermal Overload Relays 15 to 18 kW Series A30 to A41
One N/O + one N/C auxiliary contact
Trip class 10A
Manual/auto reset
Vertical mounting
For use with A series contactors
Trip class 10A
Manual/auto reset
Vertical mounting
For use with A series contactors
Note
ONLY SUITABLE FOR USE WITH 'A' SERIES CONTACTORS
Specificaties
Kenmerk | Waarde |
---|---|
FLC Motor Rating | 175 A |
Contact Current Rating | 130 → 175 A |
Pole Configuration | 3P |
Series | TA200DU |
Mounting Style | DIN Rail Mount |
Terminal Type | Screw |
Reset Method | Manual and Automatic |
Width | 151mm |
Number Of Auxiliary Contacts | 2 |
Depth | 126mm |
Length | 84mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +55°C |
Operating Temperature Range | -25 → +55 °C |
Contact Voltage Rating | 440 V dc, 500 V ac |
Supply Voltage | 600 (UL/CSA) V ac, 690 (IEC) V ac |