Siemens 3RU Overload Relay 1NO + 1NC, 70 → 90 A F.L.C, 90 A Contact Rating, 45 kW, 3P, Sirius Classic
- RS-stocknr.:
- 246-4787
- Fabrikantnummer:
- 3RU1146-4LB0
- Fabrikant:
- Siemens
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Siemens Overload Relay, 77 A F.L.C, 3 A Contact Rating, 21 W, 690 Vac, 3P, SIRIUS
€ 214,00
Per stuk
RS-stocknr.: 202-1639
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 246-4787
- Fabrikantnummer:
- 3RU1146-4LB0
- Fabrikant:
- Siemens
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
Overload Relays - 3RU11 Range
Trip Class 10
Coil and auxiliary contact repeat terminals
Trip fault indication
Manual/auto reset
Single phase differential protection
Temperature compensated trip: -20°C to +60°C
Coil and auxiliary contact repeat terminals
Trip fault indication
Manual/auto reset
Single phase differential protection
Temperature compensated trip: -20°C to +60°C
Note
The width and height measurements of the overload relays are dependent on the contactor they are used on.
Standards
IEC947, VDE0990, EN60947
Approvals
UL, CSA
Specificaties
Kenmerk | Waarde |
---|---|
FLC Motor Rating | 70 → 90 A |
Contact Current Rating | 90 A |
Range | Sirius Classic |
Pole Configuration | 3P |
Series | 3RU |
Mounting Style | Direct Contactor |
Power Rating | 45 kW |
Normal State Configuration | 1NO + 1NC |
Terminal Type | Screw |
Reset Method | Automatic, Manual |
Number Of Auxiliary Contacts | 2 |
Width | 70mm |
Length | 120mm |
Depth | 140mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Operating Temperature Range | -20 → +70 °C |
Contact Voltage Rating | 1 kV ac |