- RS-stocknr.:
- 822-4103
- Fabrikantnummer:
- MCB-02B
- Fabrikant:
- ABB
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 822-4103
- Fabrikantnummer:
- MCB-02B
- Fabrikant:
- ABB
Wetgeving en conformiteit
- Land van herkomst:
- SE
Productomschrijving
Contact Blocks
A range of contact blocks suitable for use with ABB 22mm pilot devices
Standards
IEC 60947-5-1, IEC 60947-5-5
ABB
Robustly constructed, suitable for indoor or outdoor use
Ingress protection to IP65 with metric conduit entries
Supplied with contact block, additional contact blocks can be fitted
Emergency stop complies with EN418
Ingress protection to IP65 with metric conduit entries
Supplied with contact block, additional contact blocks can be fitted
Emergency stop complies with EN418
Specificaties
Kenmerk | Waarde |
---|---|
Block Type | Contact Block |
Series | ABB Modular |
Contact Configuration | 2NC |
Body/Fixing Collar Included | No |