- RS-stocknr.:
- 760-4687
- Fabrikantnummer:
- 115967 M22-SWD-LED-B
- Fabrikant:
- Eaton
Sorry, we konden onze voorraadniveaus nu niet controleren. Probeer de pagina te vernieuwen.
Toegevoegd
Prijs Per stuk
€ 21,21
(excl. BTW)
€ 25,66
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 21,21 |
5 - 11 | € 20,63 |
12 + | € 20,07 |
- RS-stocknr.:
- 760-4687
- Fabrikantnummer:
- 115967 M22-SWD-LED-B
- Fabrikant:
- Eaton
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
SmartWire DT Front Mounting Contact Blocks
SmartWire DT contact blocks for use with the RMQ Titan M22 range of control circuit devices. SmartWire-DT is a simple communication system to connect switchgear systems it reduces the wiring requirement needed and the expense compared to other systems. Connection via standard fieldbus systems (e.g PROFIBUS, CANopen) allows the use on other platforms.
Versions with 1 or 2 changeover contacts and with or without integrated LED element
LED elements in 4 colours (white, blue, green, red)
SmartWire DT diagnostics LED fo signalling the communication
Connection to SmartWire DT ribbon cable with external device plug
LED elements in 4 colours (white, blue, green, red)
SmartWire DT diagnostics LED fo signalling the communication
Connection to SmartWire DT ribbon cable with external device plug
Standards
IEC/EN 61131-2, EN50178
Approvals
UL, CSA
Eaton RMQ Titan
Note
Eaton formerly known as Moeller
Specificaties
Kenmerk | Waarde |
---|---|
Block Type | Light Block |
Illumination Colour | Blue |
Series | RMQ Titan M22 |
Illumination Type | LED |
LED Included | Yes |
Body/Fixing Collar Included | No |
Current Rating | 15mA |
- RS-stocknr.:
- 760-4687
- Fabrikantnummer:
- 115967 M22-SWD-LED-B
- Fabrikant:
- Eaton