- RS-stocknr.:
- 742-9653
- Fabrikantnummer:
- 3SB3403-1QD
- Fabrikant:
- Siemens
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatieven
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor mogelijke alternatieven.
- RS-stocknr.:
- 742-9653
- Fabrikantnummer:
- 3SB3403-1QD
- Fabrikant:
- Siemens
Wetgeving en conformiteit
- Land van herkomst:
- CZ
Productomschrijving
Integrated Lamp Holders for Front Panel Mounting
Integrated LED with a choice of operating voltages
Screw terminals
Front panel mounting
Screw terminals
Front panel mounting
PHASE OUT NOTIFICATION
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the new pushbutton range SIRIUS ACT which is the alternative range proposed by the manufacturer. Please refer to the 3SB3 / SIRIUS ACT cross-reference guide located in the technical reference section.
Specificaties
Kenmerk | Waarde |
---|---|
Block Type | Light Block |
Series | Siemens 3SB3 |
Voltage Rating | 110V |
Illumination Type | LED |
Body/Fixing Collar Included | No |
LED Included | Yes |