- RS-stocknr.:
- 180-9510
- Fabrikantnummer:
- 3SU1400-1AA10-3FA0
- Fabrikant:
- Siemens
682 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 11,40
(excl. BTW)
€ 13,79
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 11,40 |
Better World
Ons Better World assortiment bevat producten die het u gemakkelijk maken om een groenere productkeuze te maken waarop u kunt vertrouwen. Klik hier voor meer informatie.
- RS-stocknr.:
- 180-9510
- Fabrikantnummer:
- 3SU1400-1AA10-3FA0
- Fabrikant:
- Siemens
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
Siemens Contact Module
The Siemens contact module is a type of a switch that is responsible for making and breaking the circuit. This module has 1 NO and 1 NC contact. It has screw terminal type connection. It is a front plate mounted block. It has LED modules with permanently integrating LEDs for illumination. This module ensures high switching capability even with small currents and voltages.
Features and Benefits
• Compatible with advance as well as conventional systems
• High switching reliability
• High switching reliability
Applications
• Electrical controls
• Electronic systems
• Electronic systems
Certifications
• CCC certified
• CE certified
• CSA approved
• DIN EN 61373
• EAC approved
• IEC 60068-2-27
• IEC 60068-2-6
• IP20 rated
• IP40 rated
• UL listed
• CE certified
• CSA approved
• DIN EN 61373
• EAC approved
• IEC 60068-2-27
• IEC 60068-2-6
• IP20 rated
• IP40 rated
• UL listed
Specificaties
Kenmerk | Waarde |
---|---|
Block Type | Contact Block |
Voltage Rating | 5 → 500V ac/dc |
Series | 3SU1 |
Contact Configuration | 1CO |
Current Rating | 10A |
Better World Product | Yes |
Better World Claim | Designed for disassembly, Extended product life |