- RS-stocknr.:
- 162-9345
- Fabrikantnummer:
- LM2903DMR2G
- Fabrikant:
- ON Semiconductor
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 162-9345
- Fabrikantnummer:
- LM2903DMR2G
- Fabrikant:
- ON Semiconductor
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- MY
Productomschrijving
Comparators, ON Semiconductor
Comparators, ON Semiconductor
Specificaties
Kenmerk | Waarde |
---|---|
Comparator Type | General Purpose |
Mounting Type | Surface Mount |
Package Type | MSOP |
Power Supply Type | Dual, Single |
Output Type | CMOS, DTL, ECL, MOS, TTL |
Number of Channels per Chip | 2 |
Typical Response Time | 1.5µs |
Pin Count | 8 |
Typical Single Supply Voltage | 2 → 36 V dc |
Dimensions | 3.1 x 3.1 x 0.95mm |
Length | 3.1mm |
Width | 3.1mm |
Height | 0.95mm |
Typical Voltage Gain | 200 V/mV |
Typical Dual Supply Voltage | ±1 → ±18V dc |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
- RS-stocknr.:
- 162-9345
- Fabrikantnummer:
- LM2903DMR2G
- Fabrikant:
- ON Semiconductor