- RS-stocknr.:
- 173-9483
- Fabrikantnummer:
- TS4GCFX520I
- Fabrikant:
- Transcend
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 173-9483
- Fabrikantnummer:
- TS4GCFX520I
- Fabrikant:
- Transcend
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- TW
Productomschrijving
Transcend's CFX520I CFast card integrates a rapid and robust SATA interface into a CF card form factor, offering improved performance and convenience for POS and embedded systems. Featuring enhanced speed and robust portability, CFast cards are designed to perform like SSDs, and as such are extremely capable when used as bootable drives.
Support S.M.A.R.T (Self-defined)
Support Security Command
Support Global Wear-Leveling, Static Data Refresh, Early Retirement, and Erase Count Monitor functions to extend product life
Built-in ECC (Error Correction Code) functionality and wear-leveling algorithm ensure reliable data transfer
Fully compatible with devices and OS that support the SATA 3.0Gb/s standard
Non-volatile SLC Flash Memory for outstanding data retention
SLC NAND Flash
Support Security Command
Support Global Wear-Leveling, Static Data Refresh, Early Retirement, and Erase Count Monitor functions to extend product life
Built-in ECC (Error Correction Code) functionality and wear-leveling algorithm ensure reliable data transfer
Fully compatible with devices and OS that support the SATA 3.0Gb/s standard
Non-volatile SLC Flash Memory for outstanding data retention
SLC NAND Flash
Specificaties
Kenmerk | Waarde |
---|---|
Capacity | 4 GB |
Card Format | CFast |
Industrial | Yes |
Nand Type | SLC |
Temperature Range | -40 → +85°C |