- RS-stocknr.:
- 203-1521
- Fabrikantnummer:
- EB-250-185
- Fabrikant:
- Festo
Tijdelijk niet op voorraad – nieuwe voorraad verwacht op 05/06/2024, met een levertijd van 1 werkdag.
Toegevoegd
Prijs Per stuk
€ 527,66
(excl. BTW)
€ 638,47
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 527,66 |
- RS-stocknr.:
- 203-1521
- Fabrikantnummer:
- EB-250-185
- Fabrikant:
- Festo
Wetgeving en conformiteit
- Land van herkomst:
- HU
Productomschrijving
Festo Compact Air Bellows, 265mm Nominal Diameter, 0 to 8 Bar Operating Pressure - EB-250-185
Drive or cushion movement in your industrial machinery by using this compact air bellows cylinder from Festo. Its housing is made of corrosion-resistant galvanised steel, so you can be sure of long-lasting use, even in harsh settings. The unit's 3kg weight makes it a heavy-duty option, and it has a tipping angle of 25° for versatility. Thanks to an operating pressure range between 0 and 8 bar, you can install it in demanding systems. An adjustable installation height of 75 to 275mm makes this cylinder an ideal choice for use in applications where space is limited.
Features & Benefits
G3/4 thread size for easy compatibility with standard equipment
Wide operating temperature range between -40°C and +70°C for use in demanding conditions
Contains no moving mechanical parts, so maintenance is minimised
Wide operating temperature range between -40°C and +70°C for use in demanding conditions
Contains no moving mechanical parts, so maintenance is minimised
Applications
Machine tools
Medical equipment
Transportation
Medical equipment
Transportation
What materials are this compact air bellows cylinder made of?
The component is made from a combination of robust natural and butadiene rubber material so it resists the wear and abrasion you'd expect with industrial use.
Specificaties
Kenmerk | Waarde |
---|---|
Manufacturer Series | EB-250-185 |
Nominal Diameter | 265mm |
Number of Convolutions | 2 |
Stroke | 185mm |
Installation Height Minimum | 75mm |
Port Connection | G 3/4 |
Maximum Operating Pressure | 8 bar |
Weight | 3kg |
- RS-stocknr.:
- 203-1521
- Fabrikantnummer:
- EB-250-185
- Fabrikant:
- Festo