- RS-stocknr.:
- 772-8812
- Fabrikantnummer:
- RN-131-PICtail
- Fabrikant:
- Microchip
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 772-8812
- Fabrikantnummer:
- RN-131-PICtail
- Fabrikant:
- Microchip
Wetgeving en conformiteit
Productomschrijving
PICtail™ Plus WiFly Daughter Boards
The RN-131-PICTAIL and RN-171-PICTAIL evaluation boards work seamlessly with the Microchip Technology PIC18 Explorer Development Board. The evaluation boards plug into the PICtail modular connector on the PIC18 Explorer
Board, and add wireless functionality to PIC18-based microcontroller designs.
The evaluation boards are preloaded with firmware to simplify integration and minimize application development. In the
simplest configuration, the hardware only requires four connections (PWR, TX, RX, and GND) to create a wireless data
connection. The microcontroller can communicate with the boards via the UART and SPI interfaces, and can drive LEDs,
wake the boards, and reset them. The evaluation boards are updated and controlled with a simple ASCII command
language. Once the boards are set up, they can scan to find an access point, associate, authenticate, and connect over any Wi-Fi network.
Board, and add wireless functionality to PIC18-based microcontroller designs.
The evaluation boards are preloaded with firmware to simplify integration and minimize application development. In the
simplest configuration, the hardware only requires four connections (PWR, TX, RX, and GND) to create a wireless data
connection. The microcontroller can communicate with the boards via the UART and SPI interfaces, and can drive LEDs,
wake the boards, and reset them. The evaluation boards are updated and controlled with a simple ASCII command
language. Once the boards are set up, they can scan to find an access point, associate, authenticate, and connect over any Wi-Fi network.
FCC/CE/IC certified 2.4GHz IEEE 802.11b/g transceiver
Plugs into the PICtail Plus connector on the PIC18 Explorer and Explorer 16 Development Boards
Adds wireless capability to designs targeting the PIC18 Explorer and Explorer 16 boards
Configurable transmit power: 0 to 10dBm (RN-171-PICTAIL)
PCB trace antenna (RN-171-PICTAIL) and on-board ceramic chip antenna (RN-131-PICTAIL)
4uA sleep, 38mA Rx, 120mA Tx at 0 dBm (RN-171-PICTAIL)
4uA sleep, 40mA Rx, 210mA Tx (RN-131-PICTAIL)
921Kbps Tx, 500Kbps Rx data rate with TCP/IP and WPA2 over UART, up to 2Mbps over SPI slave
UART interface with hardware flow control
SPI interface with slave interrupt
Real-time clock for wakeup and time stamping
3 x status LEDs (2 configurable)
Powered by PIC18 Explorer and Explorer 16 boards
Supports ad hoc and infrastructure networks
Wi-Fi Alliance certified for WPA2-PSK
Complete on-board TCP/IP networking stack
Plugs into the PICtail Plus connector on the PIC18 Explorer and Explorer 16 Development Boards
Adds wireless capability to designs targeting the PIC18 Explorer and Explorer 16 boards
Configurable transmit power: 0 to 10dBm (RN-171-PICTAIL)
PCB trace antenna (RN-171-PICTAIL) and on-board ceramic chip antenna (RN-131-PICTAIL)
4uA sleep, 38mA Rx, 120mA Tx at 0 dBm (RN-171-PICTAIL)
4uA sleep, 40mA Rx, 210mA Tx (RN-131-PICTAIL)
921Kbps Tx, 500Kbps Rx data rate with TCP/IP and WPA2 over UART, up to 2Mbps over SPI slave
UART interface with hardware flow control
SPI interface with slave interrupt
Real-time clock for wakeup and time stamping
3 x status LEDs (2 configurable)
Powered by PIC18 Explorer and Explorer 16 boards
Supports ad hoc and infrastructure networks
Wi-Fi Alliance certified for WPA2-PSK
Complete on-board TCP/IP networking stack
Specificaties
Kenmerk | Waarde |
---|---|
Classification | Development Kit |
RF Technology | WiFi |
Technology | WiFi |
Kit Classification | Development Kit |
Kit Name | PICtail |
- RS-stocknr.:
- 772-8812
- Fabrikantnummer:
- RN-131-PICtail
- Fabrikant:
- Microchip