- RS-stocknr.:
- 168-3053
- Fabrikantnummer:
- MIKROE-2673
- Fabrikant:
- MikroElektronika
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 168-3053
- Fabrikantnummer:
- MIKROE-2673
- Fabrikant:
- MikroElektronika
Datasheets
Wetgeving en conformiteit
Productomschrijving
RS485 Isolator click is a RS485 communication isolator, and carries the ADM2682EBRIZ, a 5 kV rms signal and power isolated RS-485 transceiver. The click is designed to run on either 3.3V or 5V power supply. It communicates with the target microcontroller over UART interface, with additional functionality provided by the RST and CS pin on the mikroBUS™ line.
Specificaties
Kenmerk | Waarde |
---|---|
Technology | GPIO, UART |
Kit Name | RS485 Isolator Click |