- RS-stocknr.:
- 186-0704
- Fabrikantnummer:
- SHO-301
- Fabrikant:
- KEMET
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 186-0704
- Fabrikantnummer:
- SHO-301
- Fabrikant:
- KEMET
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- VN
Productomschrijving
The KEMET SHO coils are common mode chokes with a wide variety of characteristics. These through-hole toroidal coils are suitable for noise countermeasure in DC power line circuits.
Nickel-Zinc (Ni-Zn) ferrite core
Operating temperature range from -25°C to +70°C (except SHO-303: -25°C to +75°C and SHO-402 and SHO-501: -25°C to +80°C)
Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Home appliances
Power supplies
Operating temperature range from -25°C to +70°C (except SHO-303: -25°C to +75°C and SHO-402 and SHO-501: -25°C to +80°C)
Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Home appliances
Power supplies
Specificaties
Kenmerk | Waarde |
---|---|
Inductance | 12 μH |
Series | SHO |
Test Frequency | 100 kHz |
DC Resistance | 15.5mΩ |
Maximum Current | 4.0 A |
Dimensions | 7.5 x 11 x 11mm |
Operating Temperature Range | -25°C → + 70°C |
Mounting Type | Through Hole |
Voltage Rating | 50V |
Termination Style | PCB Pin |
Length | 11mm |
Maximum Operating Temperature | +70°C |
Depth | 7.5mm |
Height | 11mm |
Minimum Operating Temperature | -25°C |