- RS-stocknr.:
- 183-6812
- Fabrikantnummer:
- SHBC24N-2R0A0219V
- Fabrikant:
- KEMET
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 183-6812
- Fabrikantnummer:
- SHBC24N-2R0A0219V
- Fabrikant:
- KEMET
Wetgeving en conformiteit
- Land van herkomst:
- VN
Productomschrijving
The KEMET SHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al dust cores and are useful in various fields such as DC/DC converters as well as normal noise countermeasures.
Fe-Si-Al dust core material
Available for smoothing and converting
Low core loss
High frequency drive
Wide variety of sizes and specifications
Operating temperature range from −40°C to +125°C
Applications
Switching power supply outlet
DC-DC converter
Phase compensation
Boost converter
Available for smoothing and converting
Low core loss
High frequency drive
Wide variety of sizes and specifications
Operating temperature range from −40°C to +125°C
Applications
Switching power supply outlet
DC-DC converter
Phase compensation
Boost converter
Specificaties
Kenmerk | Waarde |
---|---|
Inductance | 219 μH |
Series | SHBC |
Test Frequency | 100 kHz |
DC Resistance | 19.5mΩ |
Maximum Current | 15 A |
Dimensions | 50.5 Dia. x 26.5mm |
Operating Temperature Range | -40 → +125 °C |
Number of Lines | 2 |
Mounting Type | Through Hole |
Termination Style | Solder Pad |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Height | 26.5mm |
Depth | 50.5 Dia.mm |
- RS-stocknr.:
- 183-6812
- Fabrikantnummer:
- SHBC24N-2R0A0219V
- Fabrikant:
- KEMET