- RS-stocknr.:
- 133-6156
- Fabrikantnummer:
- RN143-0.5-02-100M
- Fabrikant:
- Schaffner
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 133-6156
- Fabrikantnummer:
- RN143-0.5-02-100M
- Fabrikant:
- Schaffner
Wetgeving en conformiteit
Productomschrijving
Schaffner RN Series Common Mode Chokes
Premium range of common mode chokes from Schaffner provide the user with reliable AC power line noise filtration. Can be used in a wide range of applications such as phase-angle control circuits in combination with saturating chokes and EMI input filters.
Rated currents from 0.3 →10 A
DC → 1kHz frequency
100kHz → 3MHz common-mode resonance frequency
Dual-choke configurations
Multiple PCB-mounting options
Small compact design
High saturation resistance and excellent thermal behaviour
DC → 1kHz frequency
100kHz → 3MHz common-mode resonance frequency
Dual-choke configurations
Multiple PCB-mounting options
Small compact design
High saturation resistance and excellent thermal behaviour
Approvals
UL recognised
Schaffner Leaded Inductors (Chokes)
Specificaties
Kenmerk | Waarde |
---|---|
Inductance | 100 mH |
Series | RN |
Test Frequency | 10 KHz |
DC Resistance | 2.9Ω |
Maximum Current | 0.5 A |
Dimensions | 33.1 x 32.5 x 19.7mm |
Operating Temperature Range | -40°C → +100°C |
Mounting Type | Through Hole |
Termination Style | Solder Pad |
Height | 19.7mm |
Depth | 32.5mm |
Length | 33.1mm |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -40°C |
- RS-stocknr.:
- 133-6156
- Fabrikantnummer:
- RN143-0.5-02-100M
- Fabrikant:
- Schaffner