- RS-stocknr.:
- 283-5350
- Artikelnummer Distrelec:
- 146-44-800
- Fabrikantnummer:
- 11_BNC-50-2-13/133_NE
- Fabrikant:
- Huber+Suhner
23 op voorraad - levertijd is 1 werkdag(en)
Prijs Per stuk
€ 21,47
(excl. BTW)
€ 25,98
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 + | € 21,47 |
- RS-stocknr.:
- 283-5350
- Artikelnummer Distrelec:
- 146-44-800
- Fabrikantnummer:
- 11_BNC-50-2-13/133_NE
- Fabrikant:
- Huber+Suhner
Wetgeving en conformiteit
- Land van herkomst:
- CH
Productomschrijving
The coaxial cable connector is a high-quality product designed for use in various applications. With its impressive technical specifications and materials, this connector ensures reliable performance.
Impedance of 50 Ω for optimal signal transmission
Interface frequency max. 4 GHz for high-speed applications
Centre and outer contact crimped for secure connection
Operating temperature range from -65 °C to 165 °C for versatile use
RoHS compliant and environmentally friendly materials used
Certified according to ISO standards for quality assurance
Interface frequency max. 4 GHz for high-speed applications
Centre and outer contact crimped for secure connection
Operating temperature range from -65 °C to 165 °C for versatile use
RoHS compliant and environmentally friendly materials used
Certified according to ISO standards for quality assurance
Specificaties
Kenmerk | Waarde |
---|---|
Coaxial Connector Type | Circular Coaxial Connector |
Gender | Male |
Mounting Type | Cable |
Impedance | 50Ω |
Body Orientation | Straight |