Huber+Suhner 11_BNC-75-4-6/133_NE Series, Plug Cable Mount BNC Connector, 50Ω, Crimp Termination, Straight Body
- RS-stocknr.:
- 205-9091
- Fabrikantnummer:
- 11_BNC-75-4-6/133_NE
- Fabrikant:
- Huber+Suhner
Tijdelijk niet op voorraad – voor levertijd of een alternatief product neem contact op via Live Chat of zoek een vergelijkbaar product op de website.
Prijs Per stuk
€ 12,41
(excl. BTW)
€ 15,02
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 - 9 | € 12,41 |
10 - 24 | € 11,33 |
25 - 49 | € 10,43 |
50 - 99 | € 9,64 |
100 + | € 8,69 |
- RS-stocknr.:
- 205-9091
- Fabrikantnummer:
- 11_BNC-75-4-6/133_NE
- Fabrikant:
- Huber+Suhner
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CH
Productomschrijving
The Huber & Suhner coaxial connector has 75 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 1 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.
Impedance 75 O
Interface frequency max. 1 GHz
Frequency range DC to 1 GHz
Return loss 21 dB
Centre contact crimped
Outer contact crimped
Weight 0.0103 kg
Operating temperature -65 °C to 165 °C
Interface frequency max. 1 GHz
Frequency range DC to 1 GHz
Return loss 21 dB
Centre contact crimped
Outer contact crimped
Weight 0.0103 kg
Operating temperature -65 °C to 165 °C
Specificaties
Kenmerk | Waarde |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | Coaxial |
Bulkhead | No |
Body Plating | Brass |
Polarity | Normal |
Series | 11_BNC-75-4-6/133_NE |