Huber+Suhner 24_N-50-3-14/133_NH Series, jack Cable Mount N Connector, Solder Termination, Straight Body
- RS-stocknr.:
- 205-9055
- Fabrikantnummer:
- 24_N-50-3-14/133_NH
- Fabrikant:
- Huber+Suhner
Tijdelijk niet op voorraad – voor levertijd of een alternatief product neem contact op via Live Chat of zoek een vergelijkbaar product op de website.
Prijs Per stuk
€ 19,28
(excl. BTW)
€ 23,33
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 - 9 | € 19,28 |
10 - 24 | € 17,60 |
25 - 49 | € 16,19 |
50 + | € 14,98 |
- RS-stocknr.:
- 205-9055
- Fabrikantnummer:
- 24_N-50-3-14/133_NH
- Fabrikant:
- Huber+Suhner
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 18 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.
Impedance 50 O
Interface frequency max. 18 GHz
Frequency range DC to 6 GHz
Return loss 30 dB
Centre contact soldered
Outer contact soldered
Weight 0.0399 kg
Operating temperature -65 °C to 165 °C
Interface frequency max. 18 GHz
Frequency range DC to 6 GHz
Return loss 30 dB
Centre contact soldered
Outer contact soldered
Weight 0.0399 kg
Operating temperature -65 °C to 165 °C
Specificaties
Kenmerk | Waarde |
---|---|
Gender | Female |
Coaxial Connector Type | N Connector |
Mounting Type | Cable Mount |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | Coaxial |
Bulkhead | Yes |
Body Plating | Brass |
Polarity | Normal |
Series | 24_N-50-3-14/133_NH |