Huber+Suhner 24_TNC-50-3-23/133_NE Series, jack Cable Mount TNC Connector, 50Ω, Crimp Termination, Straight Body
- RS-stocknr.:
- 205-9002
- Fabrikantnummer:
- 24_TNC-50-3-23/133_NE
- Fabrikant:
- Huber+Suhner
Tijdelijk niet op voorraad – voor levertijd of een alternatief product neem contact op via Live Chat of zoek een vergelijkbaar product op de website.
Prijs Per stuk
€ 36,17
(excl. BTW)
€ 43,77
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 - 9 | € 36,17 |
10 - 24 | € 33,06 |
25 - 49 | € 30,38 |
50 - 99 | € 28,14 |
100 + | € 25,31 |
- RS-stocknr.:
- 205-9002
- Fabrikantnummer:
- 24_TNC-50-3-23/133_NE
- Fabrikant:
- Huber+Suhner
Datasheets
Wetgeving en conformiteit
Productomschrijving
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 11 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.
Impedance 50 O
Interface frequency max. 11 GHz
Frequency range DC to 2.5 GHz 2.5 to 5 GHz
Return loss 32 dB 26 dB
Centre contact crimped
Outer contact crimped
Weight 0.0171 kg
Operating temperature -65 °C to 165 °C
Interface frequency max. 11 GHz
Frequency range DC to 2.5 GHz 2.5 to 5 GHz
Return loss 32 dB 26 dB
Centre contact crimped
Outer contact crimped
Weight 0.0171 kg
Operating temperature -65 °C to 165 °C
Specificaties
Kenmerk | Waarde |
---|---|
Coaxial Connector Type | TNC Connector |
Gender | Female |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | Coaxial |
Bulkhead | Yes |
Body Plating | Brass |
Polarity | Normal |
Series | 24_TNC-50-3-23/133_NE |