Huber+Suhner 16_TNC-50-7-17/133_NE Series, Plug Cable Mount TNC Connector, 50Ω, Crimp Termination, Right Angle Body
- RS-stocknr.:
- 205-8996
- Fabrikantnummer:
- 16_TNC-50-7-17/133_NE
- Fabrikant:
- Huber+Suhner
23 op voorraad - levertijd is 4 werkdag(en).
Prijs Per stuk
€ 41,39
(excl. BTW)
€ 50,08
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 - 9 | € 41,39 |
10 - 24 | € 37,79 |
25 - 49 | € 34,77 |
50 - 99 | € 32,20 |
100 + | € 28,98 |
- RS-stocknr.:
- 205-8996
- Fabrikantnummer:
- 16_TNC-50-7-17/133_NE
- Fabrikant:
- Huber+Suhner
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CH
Productomschrijving
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 11 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.
Impedance 50 O
Interface frequency max. 11 GHz
Frequency range DC to 2 GHz 2 to 4 GHz 4 to 6 GHz
Return loss 38 dB 26.8 dB 26 dB
Centre contact soldered
Outer contact crimped
Weight 0.0364 kg
Operating temperature -65 °C to 165 °C
Interface frequency max. 11 GHz
Frequency range DC to 2 GHz 2 to 4 GHz 4 to 6 GHz
Return loss 38 dB 26.8 dB 26 dB
Centre contact soldered
Outer contact crimped
Weight 0.0364 kg
Operating temperature -65 °C to 165 °C
Specificaties
Kenmerk | Waarde |
---|---|
Coaxial Connector Type | TNC Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Right Angle |
Cable Type | Coaxial |
Bulkhead | No |
Polarity | Normal |
Series | 16_TNC-50-7-17/133_NE |