Huber+Suhner 16_SMA-50-2-53/119_NH Series, Plug Cable Mount SMA Connector, Solder Termination, Right Angle Body
- RS-stocknr.:
- 205-8925
- Fabrikantnummer:
- 16_SMA-50-2-53/119_NH
- Fabrikant:
- Huber+Suhner
Prijs Per stuk
€ 12,55
(excl. BTW)
€ 15,19
(incl. BTW)
181 op voorraad - levertijd is 4 werkdag(en).
Aantal stuks | Per stuk |
---|---|
1 - 9 | € 12,55 |
10 - 24 | € 11,46 |
25 - 49 | € 10,54 |
50 + | € 9,76 |
- RS-stocknr.:
- 205-8925
- Fabrikantnummer:
- 16_SMA-50-2-53/119_NH
- Fabrikant:
- Huber+Suhner
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CH
Productomschrijving
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 18 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.
Impedance 50 O
Interface frequency max. 18 GHz
Centre contact soldered
Outer contact soldered
Weight 0.0047 kg
Operating temperature -65 °C to 165 °C
Interface frequency max. 18 GHz
Centre contact soldered
Outer contact soldered
Weight 0.0047 kg
Operating temperature -65 °C to 165 °C
Specificaties
Kenmerk | Waarde |
---|---|
Gender | Male |
Coaxial Connector Type | SMA Connector |
Mounting Type | Cable Mount |
Termination Method | Solder |
Body Orientation | Right Angle |
Cable Type | Coaxial |
Bulkhead | No |
Polarity | Normal |
Series | 16_SMA-50-2-53/119_NH |