Huber+Suhner 24_SK-50-2-55/1--_NE Series, jack Cable Mount SK Connector, 50Ω, Solder Termination, Straight Body
- RS-stocknr.:
- 205-8911
- Fabrikantnummer:
- 24_SK-50-2-55/1--_NE
- Fabrikant:
- Huber+Suhner
Tijdelijk niet op voorraad – voor levertijd of een alternatief product neem contact op via Live Chat of zoek een vergelijkbaar product op de website.
Prijs Per stuk
€ 146,59
(excl. BTW)
€ 177,37
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 - 9 | € 146,59 |
10 - 24 | € 133,84 |
25 - 49 | € 123,13 |
50 - 99 | € 114,05 |
100 + | € 102,60 |
- RS-stocknr.:
- 205-8911
- Fabrikantnummer:
- 24_SK-50-2-55/1--_NE
- Fabrikant:
- Huber+Suhner
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- PL
Productomschrijving
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 40 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.
Impedance 50 O
Interface frequency max. 40 GHz
Frequency range DC to 12 GHz 12 to 28 GHz 28 to 40 GHz
Return loss 25 dB 20 dB 15 dB
Centre contact plugged
Outer contact soldered
Interface frequency max. 40 GHz
Frequency range DC to 12 GHz 12 to 28 GHz 28 to 40 GHz
Return loss 25 dB 20 dB 15 dB
Centre contact plugged
Outer contact soldered
Specificaties
Kenmerk | Waarde |
---|---|
Coaxial Connector Type | SK Connector |
Gender | Female |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | Coaxial |
Bulkhead | Yes |
Polarity | Normal |
Series | 24_SK-50-2-55/1--_NE |