Huber+Suhner 21_MMCX-50-1-1/111_OH Series, jack Cable Mount MMCX Connector, Crimp Termination, Straight Body
- RS-stocknr.:
- 205-8910
- Fabrikantnummer:
- 21_MMCX-50-1-1/111_OH
- Fabrikant:
- Huber+Suhner
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 12/08/2024, met een levertijd van 2 à 3 werkdagen.
Prijs Per stuk
€ 9,15
(excl. BTW)
€ 11,07
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 - 9 | € 9,15 |
10 - 24 | € 8,35 |
25 - 49 | € 7,70 |
50 + | € 7,12 |
- RS-stocknr.:
- 205-8910
- Fabrikantnummer:
- 21_MMCX-50-1-1/111_OH
- Fabrikant:
- Huber+Suhner
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- PL
Productomschrijving
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 6 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.
Impedance 50 O
Interface frequency max. 6 GHz
Frequency range DC to 1 GHz 1 to 2.5 GHz 2.5 to 6 GHz
Centre contact crimped
Outer contact crimped
Weight 0.0008 kg
Operating temperature -55 °C to 155 °C
Interface frequency max. 6 GHz
Frequency range DC to 1 GHz 1 to 2.5 GHz 2.5 to 6 GHz
Centre contact crimped
Outer contact crimped
Weight 0.0008 kg
Operating temperature -55 °C to 155 °C
Specificaties
Kenmerk | Waarde |
---|---|
Coaxial Connector Type | MMCX Connector |
Gender | Female |
Mounting Type | Cable Mount |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | Coaxial |
Bulkhead | No |
Body Plating | Brass |
Polarity | Normal |
Series | 21_MMCX-50-1-1/111_OH |