- RS-stocknr.:
- 802-3944
- Fabrikantnummer:
- ADRF6755ACPZ
- Fabrikant:
- Analog Devices
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 802-3944
- Fabrikantnummer:
- ADRF6755ACPZ
- Fabrikant:
- Analog Devices
Wetgeving en conformiteit
Productomschrijving
I/Q Modulators & Demodulators, Analog Devices
I/Q or Quadrature modulation and demodulation utilizes signals that are split into In-phase (I) and Quadrature (Q) components. These two components differ in phase by 90°.
RF & Microwave, Analog Devices
Specificaties
Kenmerk | Waarde |
---|---|
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | LFCSP VQ |
Minimum Output Frequency | 100kHz |
Maximum Supply Current | 420 mA |
Pin Count | 56 |
Maximum Input Frequency | 300MHz |
Dimensions | 8.1 x 8.1 x 0.95mm |
Height | 0.95mm |
Length | 8.1mm |
Maximum Operating Supply Voltage | 5.25 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 4.75 V |
Minimum Operating Temperature | -40 °C |
Width | 8.1mm |