- RS-stocknr.:
- 821-3131
- Fabrikantnummer:
- NB7L585RMNG
- Fabrikant:
- ON Semiconductor
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 821-3131
- Fabrikantnummer:
- NB7L585RMNG
- Fabrikant:
- ON Semiconductor
Datasheets
Wetgeving en conformiteit
Productomschrijving
Clock Buffers, ON Semiconductor
Clock Generators/Buffers
Specificaties
Kenmerk | Waarde |
---|---|
Logic Family | CML, LVDS, LVPECL |
Logic Function | Clock, Fanout Buffer, Translator |
Input Signal Type | CML, LVDS, LVPECL |
Output Logic Level | RSECL |
Operation Mode | Differential |
Number of Clock Inputs | 1 |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 32 |
Dimensions | 5 x 5 x 0.95mm |
Length | 5mm |
Width | 5mm |
Height | 0.95mm |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Supply Voltage | 2.375 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |