- RS-stocknr.:
- 126-4889
- Fabrikantnummer:
- Si53327-B-GM
- Fabrikant:
- Silicon Labs
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 126-4889
- Fabrikantnummer:
- Si53327-B-GM
- Fabrikant:
- Silicon Labs
Datasheets
Wetgeving en conformiteit
Productomschrijving
Si5332x Fanout Clock Buffers
The Silicon Labs Si5332x family are LVPECL Fanout Clock Buffers that offer low jitter characteristics of 50 fs and feature built in LDOs for high PSRR performance.
Features
Ultra-low additive jitter: 50 fs RMS
Built-in LDOs for high PSRR performance and a reduction in external components
Up to 10 LVPECL outputs (model dependent)
Multi-format inputs: LVPECL, Low-power LVPECL, LVDS, CML, HCSL, LVCMOS
Wide frequency range: DC to 200 MHz, 725 MHz or 1250 MHz (model dependent)
Output enable
Compatible with Si534x Clocks and Si5xx Oscillators
Built-in LDOs for high PSRR performance and a reduction in external components
Up to 10 LVPECL outputs (model dependent)
Multi-format inputs: LVPECL, Low-power LVPECL, LVDS, CML, HCSL, LVCMOS
Wide frequency range: DC to 200 MHz, 725 MHz or 1250 MHz (model dependent)
Output enable
Compatible with Si534x Clocks and Si5xx Oscillators
Specificaties
Kenmerk | Waarde |
---|---|
Number of Elements per Chip | 6 |
Maximum Supply Current | 80 mA |
Maximum Input Frequency | 185MHz |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 24 |
Dimensions | 4 x 4 x 0.85mm |
Length | 4mm |
Width | 4mm |
Height | 0.85mm |
Maximum Operating Supply Voltage | 3.63 V |
Maximum Operating Temperature | +85 °C |
Maximum Output Frequency | 1250MHz |
Minimum Operating Supply Voltage | 2.97 V |
Minimum Output Frequency | 0MHz |
Minimum Operating Temperature | -40 °C |
- RS-stocknr.:
- 126-4889
- Fabrikantnummer:
- Si53327-B-GM
- Fabrikant:
- Silicon Labs