- RS-stocknr.:
- 898-8942
- Fabrikantnummer:
- Toolbelt Kit
- Fabrikant:
- Fluke
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 898-8942
- Fabrikantnummer:
- Toolbelt Kit
- Fabrikant:
- Fluke
Datasheets
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- CN
Specificaties
Kenmerk | Waarde |
---|---|
Absolute Maximum AC Current Measurement | 400A ac |
Absolute Maximum DC Current Measurement | 400A dc |
Absolute Maximum AC Voltage Measurement | 600V ac |
Absolute Maximum DC Voltage Measurement | 600V dc |
Absolute Maximum Resistance Measurement | 40kΩ |
Calibrated | RSCAL |
Best DC Current Accuracy | 2% ±5 Digits |
Clamp Meter Type | Capacitance, Continuity, Current Tester, Frequency, Resistance, Temperature, Voltage & Current Tester |
Best AC Current Accuracy | 2% ±5 Digits @ 45 → 65 Hz, 2.5% ± 5 Digits @ 65 → 400 Hz |
Best AC Voltage Accuracy | 1.5% ±5 Digits |
Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature |
Best DC Voltage Accuracy | 1% ±5 Digits |
True RMS | Yes |
Height | 34mm |
Display Type | LCD |
Best Resistance Measurement Accuracy | 1 % |
Safety Category | CAT III 600 V, CAT IV 300 V |
Absolute Maximum Temperature Measurement | +400°C |
Safety Category Voltage | 300 V, 600 V |
Safety Category Level | CAT III, CAT IV |
Weight | 283g |
Dimensions | 207 x 75 x 34mm |
Length | 207mm |
Width | 75mm |
Maximum Conductor Size | 30mm |
Power Source | Battery |