- RS-stocknr.:
- 893-1072
- Fabrikantnummer:
- WFH90L50RJE
- Fabrikant:
- Ohmite
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 893-1072
- Fabrikantnummer:
- WFH90L50RJE
- Fabrikant:
- Ohmite
Datasheets
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- DK
Productomschrijving
Ohmite WFH Series
Ohmite WFH series flat core winding technology offers wirewound heatsinkable resistors with a very low profile, and superior thermal transfer characteristics when compared to conventional aluminium housed wirewound resistors. Close mounting of heat sensitive components is possible due to only a slight rise of the temperature on the aluminium profile. No heat sink compound is required because of large mounting surface.
Solder lug, wire, and Fast-on amp terminations
Multiple resistors in one profile possible
Custom wire lengths available
Multiple resistors in one profile possible
Custom wire lengths available
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 50Ω |
Power Rating | 90W |
Series | WFH |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Wire Wound |
Minimum Operating Temperature | -40°C |
Minimum Temperature Coefficient | +50ppm/°C |
Maximum Temperature Coefficient | +150ppm/°C |
Dimensions | 70 x 51 x 12.6mm |
Overall Width | 51mm |
Overall Height | 12.6mm |
Overall Length | 70mm |