- RS-stocknr.:
- 701-5781
- Fabrikantnummer:
- TE1000B2R2J
- Fabrikant:
- TE Connectivity
4 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 78,15
(excl. BTW)
€ 94,56
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 78,15 |
5 - 9 | € 74,24 |
10 - 19 | € 71,12 |
20 - 49 | € 68,78 |
50 + | € 66,42 |
- RS-stocknr.:
- 701-5781
- Fabrikantnummer:
- TE1000B2R2J
- Fabrikant:
- TE Connectivity
Wetgeving en conformiteit
Productomschrijving
High Power Wire Wound Resistor TE Series 1000W
The TE Series of Panel mount wire-wound fixed resistors from TE Connectivity provides a high-power resistive solution for railway applications. These resistors feature flameproof construction, are mullite coated ceramic core resistors which feature a corrugated ribbon element for rapid cooling. Designed ideally for heavy-duty machinery, electrical equipment or where stability and reliability are needed.
Features and Benefits
- Up to 2500W Power Rating
- Mullite Coated
- Flameproof Construction
- 3 x overload for 5 secs
- Corrugated ribbon element for rapid cooling
- Mullite Coated
- Flameproof Construction
- 3 x overload for 5 secs
- Corrugated ribbon element for rapid cooling
Applications
- Large electrical and production machinery
- Motor Control
- Dynamic Braking
- Load Test simulation
- Equipment Discharge
- Motor Control
- Dynamic Braking
- Load Test simulation
- Equipment Discharge
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 2.2Ω |
Power Rating | 1kW |
Series | TE |
Package/Case | Tubular |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Solder Lug |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +255°C |
Minimum Temperature Coefficient | -440ppm/°C |
Maximum Temperature Coefficient | +440ppm/°C |
Overall Diameter | 60mm |
Overall Length | 300mm |
Overall Height | 119mm |
- RS-stocknr.:
- 701-5781
- Fabrikantnummer:
- TE1000B2R2J
- Fabrikant:
- TE Connectivity