- RS-stocknr.:
- 701-5721
- Fabrikantnummer:
- TE200B1K0J
- Fabrikant:
- TE Connectivity
12 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 33,57
(excl. BTW)
€ 40,62
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 33,57 |
5 - 9 | € 31,89 |
10 - 19 | € 30,55 |
20 - 49 | € 29,55 |
50 + | € 28,54 |
- RS-stocknr.:
- 701-5721
- Fabrikantnummer:
- TE200B1K0J
- Fabrikant:
- TE Connectivity
Wetgeving en conformiteit
Productomschrijving
High Power Wire Wound Resistor TE Series 200W
The TE Series of Panel mount wire-wound fixed resistors from TE Connectivity provides a high-power resistive solution for railway applications. These resistors feature flameproof construction, are mullite coated ceramic core resistors which feature a corrugated ribbon element for rapid cooling. Designed ideally for heavy-duty machinery, electrical equipment or where stability and reliability are needed.
Features and Benefits
- Up to 2500W Power Rating
- Mullite Coated
- Flameproof Construction
- 3 x overload for 5 secs
- Corrugated ribbon element for rapid cooling
- Mullite Coated
- Flameproof Construction
- 3 x overload for 5 secs
- Corrugated ribbon element for rapid cooling
Applications
- Large electrical and production machinery
- Motor Control
- Dynamic braking
- Load test simulation
- Equipment Discharge
- Motor Control
- Dynamic braking
- Load test simulation
- Equipment Discharge
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 1kΩ |
Power Rating | 200W |
Series | TE |
Package/Case | Tubular |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Solder Lug |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +255°C |
Minimum Temperature Coefficient | -440ppm/°C |
Maximum Temperature Coefficient | +440ppm/°C |
Overall Diameter | 40mm |
Overall Height | 81mm |
Overall Length | 195mm |
- RS-stocknr.:
- 701-5721
- Fabrikantnummer:
- TE200B1K0J
- Fabrikant:
- TE Connectivity