- RS-stocknr.:
- 252-2704
- Fabrikantnummer:
- HS15 6K8 J
- Fabrikant:
- Arcol
21 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
42 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 4,76
(excl. BTW)
€ 5,76
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 4,76 |
5 + | € 4,57 |
- RS-stocknr.:
- 252-2704
- Fabrikantnummer:
- HS15 6K8 J
- Fabrikant:
- Arcol
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- GB
Productomschrijving
15W Aluminium housed wirewound power resistor, HS Series
15Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.
Compact size for Power rating
Winding construction maximises High Pulse Capability
Winding construction maximises High Pulse Capability
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 6.8kΩ |
Power Rating | 15W |
Series | HS15 |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Axial |
Minimum Temperature Coefficient | -25ppm/°C |
Maximum Temperature Coefficient | +25ppm/°C |
Dimensions | 11 x 36.5 x 21mm |
Overall Height | 11mm |
Overall Length | 36.5mm |
Overall Width | 21mm |