- RS-stocknr.:
- 225-1137
- Fabrikantnummer:
- BDS2A1006R8K
- Fabrikant:
- TE Connectivity
75 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 52,20
(excl. BTW)
€ 63,16
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 52,20 |
- RS-stocknr.:
- 225-1137
- Fabrikantnummer:
- BDS2A1006R8K
- Fabrikant:
- TE Connectivity
Datasheets
Wetgeving en conformiteit
Niet conform
- Land van herkomst:
- CZ
Productomschrijving
100 Watt BDS100 Series
From TE Connectivity, the BDS100 series of thick film power resistors offer a virtually inductance free solution, with inductance of less than 40 nH. With a wide range of different resistance options and low tolerance of only 1%, these power resistors allow for flexibility within your designs. A power rating of 100W within a 9.5cm2 footprint gives BDS power resistors a high-power density of 10.5W/cm2.
Features and Benefits:
Available in 6 configurations with 2 or 4 easy to connect terminals
Easy mounting Isotop case
Optimum stability
Space saving solution
Partial dischage of less than 10pC at 2 kV guarantees quality, excellent reliability and a long life span
Product Applications:
Suitable applications for these thick film power resistors include snubbing and filtering. BDS100 power resistors can be used in high frequency and high-voltage applications and can also be used as balancing resistors (in a multi-resistor package).
Note
0.47Ω & 1.0Ω are 4-terminal, all other values are 2-terminal
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 6.8Ω |
Power Rating | 100W |
Series | BDS100 |
Package/Case | Planar |
Tolerance | ±10% |
Technology | Thick Film |
Termination Style | Screw |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Minimum Temperature Coefficient | -150ppm/°C |
Maximum Temperature Coefficient | +150ppm/°C |