- RS-stocknr.:
- 166-4114
- Fabrikantnummer:
- HS10 10R J
- Fabrikant:
- Arcol
100 op voorraad - levertijd is 1 werkdag(en).
Prijs Per stuk (in een zak van 100)
€ 2,572
(excl. BTW)
€ 3,112
(incl. BTW)
Aantal stuks | Per stuk | Per Zak* |
---|---|---|
100 - 100 | € 2,572 | € 257,20 |
200 + | € 2,345 | € 234,50 |
*prijsindicatie
- RS-stocknr.:
- 166-4114
- Fabrikantnummer:
- HS10 10R J
- Fabrikant:
- Arcol
Datasheets
Wetgeving en conformiteit
Productomschrijving
10W Aluminium housed wirewound power resistor, HS Series
10Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.
Compact size for Power rating
Winding construction maximises High Pulse Capability
Winding construction maximises High Pulse Capability
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 10Ω |
Power Rating | 10W |
Series | HS10 |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Axial |
Minimum Temperature Coefficient | -100ppm/°C |
Maximum Temperature Coefficient | +100ppm/°C |
Dimensions | 8.8 x 30 x 16.5mm |
Overall Length | 30mm |
Overall Width | 16.5mm |
Overall Height | 8.8mm |