- RS-stocknr.:
- 190-0322
- Fabrikantnummer:
- MAX1681ESA+
- Fabrikant:
- Maxim Integrated
144 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk (in een verpakking 2)
€ 5,79
(excl. BTW)
€ 7,01
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
2 - 8 | € 5,79 | € 11,58 |
10 - 24 | € 5,205 | € 10,41 |
26 - 98 | € 4,915 | € 9,83 |
100 - 248 | € 4,02 | € 8,04 |
250 + | € 3,64 | € 7,28 |
*prijsindicatie |
- RS-stocknr.:
- 190-0322
- Fabrikantnummer:
- MAX1681ESA+
- Fabrikant:
- Maxim Integrated
Wetgeving en conformiteit
- Land van herkomst:
- PH
Productomschrijving
Charge Pump Converters, Maxim Integrated
A charge pump IC converts voltages using switching voltage technology and capacitive-energy storage elements. Charge pumps offer high-efficiency and compact solutions for applications with low-output current requirements.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Switching Voltage Regulators, Maxim Integrated
Specificaties
Kenmerk | Waarde |
---|---|
Regulator Type | Charge Pump |
Maximum Output Current | 125mA |
Output Voltage | -4.56 → -3.75 V |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Maximum Switching Frequency | 1490 kHz |
Dimensions | 5 x 4 x 1.5mm |
Maximum Operating Temperature | +85 °C |
Height | 1.5mm |
Minimum Operating Temperature | -40 °C |
Width | 4mm |
Length | 5mm |