Ametek Windjammer - Bypass 5.7" Series Centrifugal Fan, 24 V dc, 214.87m³/h, DC Operation, 149.4 x 149.4 x 131.1mm
- RS-stocknr.:
- 892-3594
- Fabrikantnummer:
- 150434-50
- Fabrikant:
- Ametek
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 892-3594
- Fabrikantnummer:
- 150434-50
- Fabrikant:
- Ametek
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- US
Productomschrijving
Ametek Windjammer High Flow Bypass BLDC Blower
Ametek Windjammer High Flow Bypass BLDC Blowers provide quiet, maintenance free, oil free operations. Air and other gases are drawn into the blower via the side inlet port on the impeller blades. With a robust aluminium casing and easy-to-access mounting holes, Ametek blowers are sturdy and versatile, and boast a long performance life.
Specificaties
Kenmerk | Waarde |
---|---|
Supply Voltage | 24 V dc |
Blower Type | Blower |
AC or DC Operation | DC |
Air Flow | 214.87m³/h |
Series | Windjammer - Bypass 5.7" |
Height | 149.4mm |
Width | 149.4mm |
Depth | 131.1mm |
Dimensions | 149.4 x 149.4 x 131.1mm |
Commutation Type | Brushless |
Static Pressure | 30.45in/H2O |
Special Features | Speed Control |
Termination Type | Lead Wire |
Mounting Hole Diameter | 4.3mm |
Sensor Type | Tach Output |
Outlet Diameter | 44.5mm |
Inlet Diameter | 44.5mm |