- RS-stocknr.:
- 180-3031
- Fabrikantnummer:
- TF037C-2000-F
- Fabrikant:
- Nidec Components
Op voorraad - levertijd 3 à 5 werkdagen.
Toegevoegd
Prijs Per stuk
€ 162,58
(excl. BTW)
€ 196,72
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 162,58 |
- RS-stocknr.:
- 180-3031
- Fabrikantnummer:
- TF037C-2000-F
- Fabrikant:
- Nidec Components
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Aerodynamic bearings
High static pressures
Long life due to aerodynamic bearings without heat dependence
Two type available with or without mounting bracket
Compact / Light weight
Low vibration
High static pressures
Long life due to aerodynamic bearings without heat dependence
Two type available with or without mounting bracket
Compact / Light weight
Low vibration
Specificaties
Kenmerk | Waarde |
---|---|
Supply Voltage | 24 V dc |
Blower Type | Blower |
AC or DC Operation | DC |
Air Flow | 1.6L/s |
Series | TF037C |
Height | 50.5mm |
Width | 40.4mm |
Depth | 37.3mm |
Dimensions | 40.4 x 50.5 x 37.3mm |
Fan Speed | 40000rpm |
Noise Level | 67dB(A) |
Bearing Type | Ball |
Commutation Type | Brushless |
Direction of Curve | Forward |
Static Pressure | 4500Pa |
Maximum Current | 1.2A |
Inlet Diameter | 18mm |
Outlet Diameter | 17mm |
Special Features | Long Life Due to Aerodynamic Bearings without Heat Dependence, Resin in Full Compliance with UL94 V0 |
Termination Type | Header |
- RS-stocknr.:
- 180-3031
- Fabrikantnummer:
- TF037C-2000-F
- Fabrikant:
- Nidec Components