- RS-stocknr.:
- 176-6532
- Fabrikantnummer:
- 48638
- Fabrikant:
- Sylvania
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 176-6532
- Fabrikantnummer:
- 48638
- Fabrikant:
- Sylvania
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
Start Waterproof, integrated LED weatherproof luminaire, with UV stabilized flat diffuser and linear prisms designed to achieve uniform lit appearance, optimise light output and to reduce glare, stainless steel diffuser clips and fixing brackets for surface mounting. Polycarbonate housing, Polycarbonate diffuser, 2900 lm, 22 W, 132 lm/W, 6500 K, drive current 350 mA, non dimmable, Class I, nominal average lifetime (h): 50000, 1278 mm x 84 mm x 75 mm, energy class: A++ A+ A
Specificaties
Kenmerk | Waarde |
---|---|
Length | 1.278 m |
Width | 84 mm |
Depth | 75 mm |
Wattage | 22 W |
Number of Lamps | 1 |
Colour Tone | Daylight |
Lamp Type | Integrated LED |
Life Hours | 50000h |
Colour Temperature | 6500K |
Voltage Rating | 220 → 240 V |
Colour Reference | 865 |
IP Rating | IK08, IP65 |
Series | START |