Roline Cat6a Male RJ45 to Male RJ45 Ethernet Cable, S/FTP, Green LSZH Sheath, 0.5m, Low Smoke Zero Halogen (LSZH)
- RS-stocknr.:
- 197-3622
- Fabrikantnummer:
- 21.15.2830-100
- Fabrikant:
- Roline
53 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 5,52
(excl. BTW)
€ 6,68
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 5,52 |
- RS-stocknr.:
- 197-3622
- Fabrikantnummer:
- 21.15.2830-100
- Fabrikant:
- Roline
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
The Roline patch cable for networking connections between devices. It is flexible cable, suitable for narrow bending. It is durable due to moulded kink protection.
Complete braid shielding
Pairs shielded with aluminium clad polyester foil
High quality plugs with gold plated contacts
Pairs shielded with aluminium clad polyester foil
High quality plugs with gold plated contacts
Specificaties
Kenmerk | Waarde |
---|---|
Length | 0.5m |
LAN Category | Cat6a |
Terminated/Unterminated | Terminated |
Shield Type | S/FTP |
Connector 1 Gender | Male |
Connector 1 | RJ45 |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Shielded/Unshielded | Shielded |
Outer Sheath Material | LSZH |
Sheath Colour | Green |
Wiring Configuration | Straight Through |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
American Wire Gauge | 26 AWG |
Conductor Strand Type | Stranded |
Number of Strands | 8 |
Standards Met | EIA/TIA 568, RoHS Compliant |
Cable Shape | Round |