- RS-stocknr.:
- 197-3540
- Fabrikantnummer:
- 21.15.2559-20
- Fabrikant:
- Roline
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 197-3540
- Fabrikantnummer:
- 21.15.2559-20
- Fabrikant:
- Roline
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
The Roline UTP cable is a patch cable for networking connections between devices. It is durable due to moulded kink protection.
Impedance:100ohm
Conductor type :wire
Flame retardant
Conductor type :wire
Flame retardant
Specificaties
Kenmerk | Waarde |
---|---|
Length | 20m |
LAN Category | Cat6 |
Terminated/Unterminated | Terminated |
Shield Type | U/UTP |
Outer Sheath Material | LSZH |
Sheath Colour | Black |
Wiring Configuration | Straight Through |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
American Wire Gauge | 24 AWG |
Number of Strands | 8 |
Standards Met | RoHS Compliant |
Cable Shape | Round |
Conductor Strand Type | Stranded |