Roline Cat6 Male RJ45 to Male RJ45 Ethernet Cable, U/UTP, Green LSZH Sheath, 1m, Low Smoke Zero Halogen (LSZH)
- RS-stocknr.:
- 197-3491
- Fabrikantnummer:
- 21.15.2531-100
- Fabrikant:
- Roline
167 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 4,83
(excl. BTW)
€ 5,84
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 4,83 |
- RS-stocknr.:
- 197-3491
- Fabrikantnummer:
- 21.15.2531-100
- Fabrikant:
- Roline
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
The Roline UTP cable is a patch cable for networking connections between devices. It is durable due to moulded kink protection.
Impedance:100ohm
Conductor type :wire
Flame retardant
Conductor type :wire
Flame retardant
Specificaties
Kenmerk | Waarde |
---|---|
Length | 1m |
LAN Category | Cat6 |
Terminated/Unterminated | Terminated |
Shield Type | U/UTP |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Connector 2 | RJ45 |
Shielded/Unshielded | Unshielded |
Outer Sheath Material | LSZH |
Sheath Colour | Green |
Wiring Configuration | Straight Through |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
Conductor Strand Type | Stranded |
Number of Strands | 8 |
American Wire Gauge | 24 AWG |
Standards Met | RoHS Compliant |
Cable Shape | Round |