- RS-stocknr.:
- 162-3190
- Fabrikantnummer:
- 7960A.00305
- Fabrikant:
- Belden
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 162-3190
- Fabrikantnummer:
- 7960A.00305
- Fabrikant:
- Belden
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- HU
Productomschrijving
Four Cat 5e 22 AWG symmetric quad solid bare copper conductors, polyolefin insulation, FRPE bedding, Beldfoil® shield (100% coverage) plus tinned copper braid (85% coverage), industrial grade oil- and UV-resistant PVC jacket, PROFINET Type A.
Specificaties
Kenmerk | Waarde |
---|---|
Series | DataTuff |
LAN Category | Cat5e |
Length | 305m |
Terminated/Unterminated | Unterminated |
Shield Type | Tinned Copper |
Outer Sheath Material | PVC |
Sheath Colour | Green |
Fire Behaviour | Flame Retardant |
Voltage Rating | 300 V ac |
American Wire Gauge | 22 AWG |
Outer Diameter | 6.73mm |
Cable Shape | Multicore |
Standards Met | CA Prop 65 (CJ for Wire & Cable), Eca, EU Directive 2000/53/EC (ELV), EU Directive 2002/96/EC (WEEE), EU Directive 2003/11/EC (BFR), EU Directive 2015/863/EU, ISO/IEC 11801 ed 2.1 (2008) Class D, NEMA WC-63.1 Category 5e, UL1685 Vertical Tray Flame Test |
Conductor Strand Type | Stranded |
- RS-stocknr.:
- 162-3190
- Fabrikantnummer:
- 7960A.00305
- Fabrikant:
- Belden