- RS-stocknr.:
- 876-8439
- Fabrikantnummer:
- AG6
- Fabrikant:
- Littelfuse
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 876-8439
- Fabrikantnummer:
- AG6
- Fabrikant:
- Littelfuse
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- MX
Productomschrijving
Littelfuse AG Time Delay Fuses
The Littelfuse range of AG fuses have been professionally designed in a variety of 2A, 4A and 6A time delay. The glass tube fuses have an overall size of 20mm x 5mm diameter and have brass end caps with a nickel finish.
2A, 4A and 6A Time Delay
20mm x 5mm diameter
Recommended for when high start currents or surge currents are expected
20mm x 5mm diameter
Recommended for when high start currents or surge currents are expected
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 6A |
Fuse Size | 10 x 33mm |
Fuse Speed | T |
Voltage Rating | 600V ac |
Body Material | Glass |
UL Class | G |
Series | AG |