- RS-stocknr.:
- 866-3101
- Fabrikantnummer:
- 0001.1015
- Fabrikant:
- Schurter
130 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
970 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk (in een verpakking 10)
€ 0,652
(excl. BTW)
€ 0,789
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
10 - 10 | € 0,652 | € 6,52 |
20 - 40 | € 0,62 | € 6,20 |
50 + | € 0,572 | € 5,72 |
*prijsindicatie |
- RS-stocknr.:
- 866-3101
- Fabrikantnummer:
- 0001.1015
- Fabrikant:
- Schurter
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
SP Series
Professional range of Schurter fuses from the SP series. The fuses are available in a variety of current ratings.
Pigtail Type
Nickle Plated Copper Alloy endcaps
Ceramic
Cylindrical
Mounting Style - Holder/Clip
Nickle Plated Copper Alloy endcaps
Ceramic
Cylindrical
Mounting Style - Holder/Clip
Very high breaking capacity
Good mechanical/vibration characteristics
Good mechanical/vibration characteristics
Typical Applications include short-circuit protection of semiconductors such as thyristors, diodes and triacs.
Note that with values of greater than 6.3A the use of open type fuseholders is recommended, to reduce the risk of nuisance tripping at or near full rated current.
Note that with values of greater than 6.3A the use of open type fuseholders is recommended, to reduce the risk of nuisance tripping at or near full rated current.
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 12.5A |
Fuse Size | 5 x 20mm |
Fuse Speed | F |
Voltage Rating | 250V ac |
Body Material | Ceramic |
UL Class | UL 248-14 |
Series | SP 5X20 |