- RS-stocknr.:
- 773-3555
- Fabrikantnummer:
- LPJ-40SP
- Fabrikant:
- Eaton
3 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
95 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 133,97
(excl. BTW)
€ 162,10
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 133,97 |
5 - 24 | € 127,27 |
25 - 49 | € 117,89 |
50 - 99 | € 112,53 |
100 + | € 101,82 |
- RS-stocknr.:
- 773-3555
- Fabrikantnummer:
- LPJ-40SP
- Fabrikant:
- Eaton
Wetgeving en conformiteit
- Land van herkomst:
- MX
Productomschrijving
Dual-Element, Time Delay Fuses, Class J - 600Volt
Class J fuse
True Dual element fuses with minimum 10 second time delay at 500% overload
Dual element construction reduces power loss and gives cooler running
High breaking capacity: 300kA
Voltage rating 600Vac
High degree of current limitation due to fast speed of response to short circuits
Unique dimensions ensure that a different fuse cannot be substituted
True Dual element fuses with minimum 10 second time delay at 500% overload
Dual element construction reduces power loss and gives cooler running
High breaking capacity: 300kA
Voltage rating 600Vac
High degree of current limitation due to fast speed of response to short circuits
Unique dimensions ensure that a different fuse cannot be substituted
Note
Standards
UL 248-8 Class J
Approvals
UL Listed; CSA Certified
Eaton T-Speed Cartridge Fuse, 1.06 x 2.38 in, 40 A - Eaton Series - LPJ-40SP
This time-delay T-speed fuse from Eaton is suitable for equipment that needs short-term power surges to do its job. The equipment will continue to operate and the slow-blow fuse will carry its overload for a short period. Its high breaking capacity means the body of the fuse can withstand short-term surges up to 300 kA at 600 V AC (10 kA at 300 V DC) without breaking. The fuse offers a minimum 10-second time delay in its response to inrush currents and responds quickly to short circuits.
• Dual element fuse construction offers cooler running and less power loss
• Fast response to short circuits, which limits overcurrent
• Unique dimensions of 1.06 x 2.38 inches ensure only the correct type of fuse can be inserted
• Fast response to short circuits, which limits overcurrent
• Unique dimensions of 1.06 x 2.38 inches ensure only the correct type of fuse can be inserted
What applications need a time-delay fuse?
Time-delay fuses are also called slow-blow fuses. They're typically used in the motor industry, as they can handle the high currents that pass through an electrical circuit when an engine is started without blowing.
What is a type-T fuse?
Type T (or T-speed) fuses are extremely fast-acting fuses that can interrupt a minimum of 200,000 amps. They're commonly used for the circuit protection of devices such as inverters.
Note
Eaton formerly known as Bussmann
American Standard Fuses
American standard cartridge fuses, including fast-acting Midget and Dual-element Time Delay types
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 40A |
Fuse Size | 25 x 60mm |
Fuse Speed | T |
Voltage Rating | 300 V ac, 600V ac |