- RS-stocknr.:
- 773-3549
- Fabrikantnummer:
- LPJ-15SP
- Fabrikant:
- Eaton
4 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
33 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 74,10
(excl. BTW)
€ 89,66
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 74,10 |
5 - 24 | € 70,39 |
25 - 49 | € 65,21 |
50 - 99 | € 62,25 |
100 + | € 56,31 |
- RS-stocknr.:
- 773-3549
- Fabrikantnummer:
- LPJ-15SP
- Fabrikant:
- Eaton
Wetgeving en conformiteit
- Land van herkomst:
- MX
Productomschrijving
Eaton Cartridge Fuse, 600V AC Voltage Rating, 300V DC Voltage Rating - LPJ-15SP
Need short-circuit protection that doesn't jump the gun? Use this time-delay cartridge fuse from Eaton in power panel boards, machinery disconnects or industrial control systems. Thanks to the 10-second time delay at 500% overload, brief surges that your system can handle pass through without a hitch, keeping your equipment up and running for longer. You can rely on this fuse to interrupt overcurrents up to 300,000A, meaning it catches dangerous electrical faults that could cause damage.
Features & Benefits
• Class J fuse suits use in industrial and commercial applications where high-current protection is necessary
• Unique dimensions of 2.25" (length) x 0.81" (diameter) ensure an incorrect fuse can't be accidentally put in its place
• Unique dimensions of 2.25" (length) x 0.81" (diameter) ensure an incorrect fuse can't be accidentally put in its place
What's the difference between a fuse and a circuit breaker?
Both fuses and circuit breakers cut electricity flow in an emergency. The main difference is that fuses are sacrificial solutions, while circuit breakers can be reset. It's usual to pick a fuse over a breaker when you need a small and simple solution to protect low-maintenance systems.
How often do I need to replace this fuse?
You only need to replace this fuse if it blows. This makes it a convenient way to protect your equipment.
Note
Eaton formerly known as Bussmann
American Standard Fuses
American standard cartridge fuses, including fast-acting Midget and Dual-element Time Delay types
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 15A |
Fuse Size | 21 x 57mm |
Fuse Speed | T |
Voltage Rating | 300 V ac, 600V ac |