- RS-stocknr.:
- 715-9001
- Fabrikantnummer:
- DCT25-2
- Fabrikant:
- Mersen
Sorry, we konden onze voorraadniveaus nu niet controleren. Probeer de pagina te vernieuwen.
Toegevoegd
Prijs Per stuk
€ 13,94
(excl. BTW)
€ 16,87
(incl. BTW)
Aantal stuks | Per stuk |
1 - 24 | € 13,94 |
25 - 99 | € 12,04 |
100 - 249 | € 10,62 |
250 - 499 | € 9,66 |
500 + | € 9,23 |
- RS-stocknr.:
- 715-9001
- Fabrikantnummer:
- DCT25-2
- Fabrikant:
- Mersen
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- MX
Productomschrijving
Ferraz Shawmut - Mersen 1000Vdc Photovoltaic Fuses and Accessories
Engineered to Protect in Photovoltaic Applications.
Mersen offer a range of photovoltaic fuses and fuse holders that are designed specifically for this application. This range benefits from enhanced fuse construction which allow for continuous temperature and current cycling withstand.Protect your off-grid and grid tied PV systems using Mersen's Photovoltaic fuses.
Applications:
PV string/array level protection
Combiner box applications
In-Line PV module protection.
Inverters
Battery Charge Controllers.
Mersen offer a range of photovoltaic fuses and fuse holders that are designed specifically for this application. This range benefits from enhanced fuse construction which allow for continuous temperature and current cycling withstand.Protect your off-grid and grid tied PV systems using Mersen's Photovoltaic fuses.
Applications:
PV string/array level protection
Combiner box applications
In-Line PV module protection.
Inverters
Battery Charge Controllers.
Low Fault current interrupting capability
Durable Construction.
Temperature cycle withstand capability.
Guaranteed operation at temperature extremes.
Durable Construction.
Temperature cycle withstand capability.
Guaranteed operation at temperature extremes.
Note
Modulostar Fuse holders recommendations.
Do not Operate under load.
The PV source must be connected to the upstream termina.
Do not Operate under load.
The PV source must be connected to the upstream termina.
Photovoltaic Fuses and Accessories
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 25A |
Fuse Size | 10 x 38mm |
Voltage Rating | 1kV dc |
Body Material | Melamine |