- RS-stocknr.:
- 703-8201
- Fabrikantnummer:
- PV-1A10F
- Fabrikant:
- Eaton
Tijdelijk niet op voorraad – nieuwe voorraad verwacht op 21/05/2024, met een levertijd van 1 werkdag.
Toegevoegd
Prijs Per stuk
€ 10,91
(excl. BTW)
€ 13,20
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 10,91 |
- RS-stocknr.:
- 703-8201
- Fabrikantnummer:
- PV-1A10F
- Fabrikant:
- Eaton
Wetgeving en conformiteit
- Land van herkomst:
- IN
Productomschrijving
Eaton Cartridge Fuse, 40kA Breaking Capacity, 1000V DC Voltage Rating - PV-1A10F
Let this cartridge fuse from Eaton take the fall for electrical faults on your circuits. Its gPV categorisation means that it's designed specifically to protect photovoltaic equipment and can interrupt low overcurrents, making it your trusty companion for sensitive devices. Its ceramic body withstands high temperatures, so you can rest assured that it will stand fast in the heat of the moment. A breaking capacity up to 50kA means this fuse handles high current surges without breaking a sweat. You'll find it used to safeguard solar cells in residential and industrial settings.
• Voltage rating of 1kV DC for use in high-voltage applications
• Compact dimensions of 10 (D) x 38mm (L) for installation in confined spaces
• Can be mounted on a modular clip or fuse holder for versatility
• Low power loss of 0.8W for optimal energy efficiency
• Compact dimensions of 10 (D) x 38mm (L) for installation in confined spaces
• Can be mounted on a modular clip or fuse holder for versatility
• Low power loss of 0.8W for optimal energy efficiency
What tools do I need to install this fuse?
You don't need any tools to install this unit – just latch it onto a fuse holder or an embedded mounting clip and it's ready for work.
Note
Eaton formerly known as Bussmann
Photovoltaic Fuses and Accessories
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 1A |
Fuse Size | 10 x 38mm |
Voltage Rating | 1kV dc |
Body Material | Ceramic |
Application Category | gPV |
UL Class | UL 2579 |