- RS-stocknr.:
- 144-1826
- Fabrikantnummer:
- 8020.5024.G
- Fabrikant:
- Schurter
70 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
230 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk (in een zak van 10)
€ 0,807
(excl. BTW)
€ 0,976
(incl. BTW)
Aantal stuks | Per stuk | Per Zak* |
10 - 40 | € 0,807 | € 8,07 |
50 - 90 | € 0,767 | € 7,67 |
100 - 490 | € 0,711 | € 7,11 |
500 + | € 0,675 | € 6,75 |
*prijsindicatie |
- RS-stocknr.:
- 144-1826
- Fabrikantnummer:
- 8020.5024.G
- Fabrikant:
- Schurter
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Schurter Cartridge Fuse
The Schurter SHT 6.3x32 cartridge fuse has a ceramic cylindrical body with a 400VAC/63VDC 20A rating. It has a nickel-plated copper alloy endcaps on both the sides and tin-plated copper axial leads in it.
Features and Benefits
• Ambient temperature ranges between -40°C and 85°C
• Breaking capacity 1500A at AC and 1000A at DC
• Fuse holder/clip mount type
• Melting I²t at 4000A2s
• Suitable for pulse-shaped continuous currents
• Time-Lag T slow blow fuse
• Unique selling proposition
• Breaking capacity 1500A at AC and 1000A at DC
• Fuse holder/clip mount type
• Melting I²t at 4000A2s
• Suitable for pulse-shaped continuous currents
• Time-Lag T slow blow fuse
• Unique selling proposition
Applications
• 3-phase systems
• DC systems
• Frequency converters
• Photovoltaic
• Power electronics
• DC systems
• Frequency converters
• Photovoltaic
• Power electronics
Certifications
• CSA C22.2 no. 248.14
• IEC 60068-1
• UL 248-14
• UL File Number: E41599 listed
• IEC 60068-1
• UL 248-14
• UL File Number: E41599 listed
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 20A |
Fuse Size | 6.3 x 32mm |
Fuse Speed | T |
Voltage Rating | 63 V dc, 400V ac |
Body Material | Ceramic |
UL Class | UL 248-14 |
Series | SHT 6.3x32 |