- RS-stocknr.:
- 871-4463
- Fabrikantnummer:
- MIN300VKIT1
- Fabrikant:
- Cornell-Dubilier
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 871-4463
- Fabrikantnummer:
- MIN300VKIT1
- Fabrikant:
- Cornell-Dubilier
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- MX
Productomschrijving
Cornell-Dubilier MIN Series
Cornell-Dubilier MIN series mica multilayer SMT capacitors are designed for high power applications requiring low inductance at high frequencies. The MIN series features very low ESL for excellent by-pass action as well as high thermal conductive performance to avoid cracking or delaminating.
Wave solderable
No cracking or delaminating
Highly thermal conductive package
Nonmagnetic for minimal RF loss
Very low ESL for excellent by-pass action
Ultra stable
No cracking or delaminating
Highly thermal conductive package
Nonmagnetic for minimal RF loss
Very low ESL for excellent by-pass action
Ultra stable
Surface Mount
Specificaties
Kenmerk | Waarde |
---|---|
Number of Pieces | 65 |
Mounting Type | Surface Mount |
Dielectric Material | Mica, PTFE |
Voltage Range | 300 → 1000V dc |
Minimum Voltage | 300V dc |
Maximum Voltage | 1000V dc |
Capacitance Range | 3.3 → 150pF |