- RS-stocknr.:
- 333-9755
- Fabrikant:
- RS PRO
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
RS PRO Cable Tie, Hook and Loop, 325mm x 25 mm, Blue Nylon
€ 1,169
Per stuk (in een zak van 10)
RS-stocknr.: 179-7176
Alternatieven
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor mogelijke alternatieven.
- RS-stocknr.:
- 333-9755
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- FR
Productomschrijving
RS Pro Hook and Loop Cable Ties
If you are looking to manage your cable and wires in an efficient way then these hook and loop cable ties from our own RS Pro range are an ideal choice. There are various colours available making it easier for colour-coding.
Hook and loop cable ties can be used for a multitude of applications where a temporary bond is required. An ideal use for these cable ties is in the computer, telecommunications and network installation industries.
Hook and loop cable ties can be used for a multitude of applications where a temporary bond is required. An ideal use for these cable ties is in the computer, telecommunications and network installation industries.
Features and Benefits
• Quick and convenient bundling of category cables and wires
• Quick and easy to install
• Textile material prevents damage to cables
• Re-usable making them very cost effective
Fabric Hook and Loop
Specificaties
Kenmerk | Waarde |
---|---|
Length | 325mm |
Width | 25 mm |
Colour | Blue |
Material | Fabric |